Part Details for 154CV-005A-R by WALDOM
Results Overview of 154CV-005A-R by WALDOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
154CV-005A-R Information
154CV-005A-R by WALDOM is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51740-10302005AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 5P STB Vertical Receptacle. | |
| 335-6005-A65 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, A-Key, 5.55mm, Header | |
| 59202-S30-05A047LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions. |
Price & Stock for 154CV-005A-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6270-154CV-005A-R-ND
|
DigiKey | NISO,LP,CV,ABS,R-CBL Min Qty: 1 Container: Bulk |
10 Bulk |
|
$175.8200 / $185.4100 | Buy Now |