Part Details for 154CV-005G-R by WALDOM
Results Overview of 154CV-005G-R by WALDOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
154CV-005G-R Information
154CV-005G-R by WALDOM is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 328-5005-G63 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, G-Key, L-series, 3.55mm, Header | |
| 325-6005-G63 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, right, G-Key, 3.55mm, Header | |
| 328-5005-G64 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair, 5 position, right, G-Key, L-series, 4.55mm, Header |
Price & Stock for 154CV-005G-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6270-154CV-005G-R-ND
|
DigiKey | Industrial Pressure Sensors 0-00 Min Qty: 1 Container: Tube |
13 Tube |
|
$175.8200 / $185.4100 | Buy Now |