Part Details for 154N-300V-R by WALDOM
Results Overview of 154N-300V-R by WALDOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
154N-300V-R Information
154N-300V-R by WALDOM is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PLT10HH101150PNL | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 15A | |
| PLT10HH450180PNB | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 18A | |
| PLT10HH101150PNB | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 15A |
Price & Stock for 154N-300V-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6270-154N-300V-R-ND
|
DigiKey | Thick Film Resistors-SMD PRESS-N Min Qty: 1 Container: Bulk |
10 Bulk |
|
$162.6100 / $171.4800 | Buy Now |