Part Details for 154N-500V-R by WALDOM
Results Overview of 154N-500V-R by WALDOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
154N-500V-R Information
154N-500V-R by WALDOM is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| RJE6018154N1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Yellow Housing, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
| RDER72H334K5E1H03A | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 0.33uF, Through Hole Mount | |
| GRM21AR7LU152KW01D | Murata Manufacturing Co Ltd | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 0.0015uF, Surface Mount, 2012M/0805 |
Price & Stock for 154N-500V-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6270-154N-500V-R-ND
|
DigiKey | PRESS SENSOR, NISO,154N-500V-R Min Qty: 1 Container: Bulk |
10 Bulk |
|
$447.1600 / $483.6400 | Buy Now |