Part Details for 1550121 by SPC Multicomp
Results Overview of 1550121 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1550121 Information
1550121 by SPC Multicomp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L17H1550121 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 25/25 (Pin/Pin), Flash Gold, Bright Tin Shell, 4-40 Removable Front Screwlock, 2*Arrowhead Boardlock |