Part Details for 155060SS73200 by Wurth Elektronik
Overview of 155060SS73200 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 155060SS73200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4290
|
Newark | Led, Super Red, 80Mcd, 630Nm Rohs Compliant: Yes |Wurth Elektronik 155060SS73200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2614 |
|
$0.3050 / $0.4640 | Buy Now |
DISTI #
732-155060SS73200CT-ND
|
DigiKey | LED RED CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7145 In Stock |
|
$0.2244 / $0.4000 | Buy Now |
DISTI #
710-155060SS73200
|
Mouser Electronics | Standard LEDs - SMD WL-SMSW Wtrclr SdVw Red 2V 20mA 645nm RoHS: Compliant | 2508 |
|
$0.2280 / $0.4000 | Buy Now |