-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1550Z102 by Hammond Manufacturing is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68R0387
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:90.2Mm, External Width - Metric:36.2Mm, External Depth - Metric:30.5Mm, Ip Rating:Ip66, Body Color:Unfinished Rohs Compliant: Yes |Hammond 1550Z102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$5.4700 / $7.8700 | Buy Now |
|
DISTI #
HM182-ND
|
DigiKey | BOX ALUM 3.55"L X 1.43"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
39 In Stock |
|
$5.4750 / $9.3100 | Buy Now |
|
DISTI #
546-1550Z102
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast Aluminum Box 3.55x.99x1.5"Natura RoHS: Compliant | 351 |
|
$5.4700 / $6.6500 | Buy Now |
|
DISTI #
70166054
|
RS | ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.55X1.43X0.99 IN, NEMA 13,1550Z Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9000 / $7.8700 | RFQ |
|
|
Onlinecomponents.com | watertight diecast enclosure COO: Taiwan RoHS: Compliant | 229 Factory Stock |
|
$5.6200 / $8.4200 | Buy Now |
|
DISTI #
HM-1550Z102
|
TME | Enclosure: multipurpose, X: 36mm, Y: 90mm, Z: 30mm, 1550Z, aluminium Min Qty: 1 | 3 |
|
$6.8300 / $8.7800 | Buy Now |
|
|
Powell Electronics | DIECAST BOX 1550Z SERIES Min Qty: 1 | 151 |
|
$5.4900 / $7.0600 | Buy Now |
|
|
Master Electronics | watertight diecast enclosure COO: Taiwan RoHS: Compliant | 229 Factory Stock |
|
$5.6200 / $8.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy