Part Details for 155124-1800 by ITT Interconnect Solutions
Results Overview of 155124-1800 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
155124-1800 Information
155124-1800 by ITT Interconnect Solutions is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| EP1800ILC-70 | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
| EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
| 69155-124LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 24 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 155124-1800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Connector Miniature Circular Socket 2 Position Crimp Straight Cable Mount 2 Terminal 1 Port COO: Mexico RoHS: Compliant | 0 |
|
$153.5500 / $380.5300 | Buy Now |
|
|
Master Electronics | Connector Miniature Circular Socket 2 Position Crimp Straight Cable Mount 2 Terminal 1 Port COO: Mexico RoHS: Compliant | 0 |
|
$153.5500 / $380.5300 | Buy Now |