155301GS73100
Wurth Elektronik
Description: Visible LED,

Overview of 155301GS73100 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 155301GS73100 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH4297
Newark Led, Green, 1.5Cd, 525Nm Rohs Compliant: Yes |Wurth Elektronik 155301GS73100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2448
  • 1 $0.4070
  • 10 $0.3520
  • 25 $0.3310
  • 50 $0.3100
  • 100 $0.2910
  • 250 $0.2710
$0.2710 / $0.4070 Buy Now
DISTI # 732-155301GS73100CT-ND
DigiKey LED GREEN CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6229
In Stock
  • 1 $0.3400
  • 10 $0.2860
  • 50 $0.2310
  • 250 $0.2090
  • 500 $0.2025
  • 3,000 $0.1944
$0.1944 / $0.3400 Buy Now
DISTI # 710-155301GS73100
Mouser Electronics Standard LEDs - SMD WL-SMSW SideVw Grn 3.1V 30mA 525nm RoHS: Compliant 3381
  • 1 $0.3500
  • 10 $0.2860
  • 50 $0.2310
  • 250 $0.2090
  • 500 $0.1950
$0.1950 / $0.3500 Buy Now

CAD Models for 155301GS73100 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 155301GS73100 by Wurth Elektronik

155301GS73100
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Würth Elektronik
Additional Feature
IEC-61249-2-21
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
3.5 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
1 cd
Luminous Intensity-Nom
1500.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.38 mm
Packing Method
TR, EMBOSSED, PLASTIC, 7 INCH
Peak Wavelength
515 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
2.42 mm
Surface Mount
YES
Terminal Pitch
2.1 mm
Viewing Angle
120 deg
Want to compare parts?
  1. 155301GS73100
    Wurth Elektronik
    Visible LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 155301GS73100 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 155301GS73100 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 155301GS73100 would you like to use for your alert(s)?
  • Please alert me when 155301GS73100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 155301GS73100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 155301GS73100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 155301GS73100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 155301GS73100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 155301GS73100 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: