Part Details for 156-01093 by HellermannTyton
Results Overview of 156-01093 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
156-01093 Information
156-01093 by HellermannTyton is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 156-01093
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1436-2441-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
425 In Stock |
|
$0.3837 / $0.6700 | Buy Now |
|
DISTI #
329-15601093
|
Mouser Electronics | Cable Tie Mounts T50RLOC10-14 ASM RoHS: Compliant | 450 |
|
$0.3830 / $0.6700 | Buy Now |
|
DISTI #
71380243
|
RS | LOCKING CLIP, 10-14MM, ASSEMBLED WITH T50R, PA66HIRHS, BLACK Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5000 / $0.5700 | RFQ |
|
|
Onlinecomponents.com | Locking Clip - 10-14mm - Assembled with T50R - PA66HIRHS - Black - 2000/ctn COO: United States RoHS: Compliant |
2500 In Stock |
|
$0.3243 / $0.4143 | Buy Now |
|
DISTI #
84474095
|
Verical | 156-01093 Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$0.4293 / $0.4874 | Buy Now |
|
DISTI #
156-01093
|
TTI | Cable Tie Mounts T50RLOC10-14 ASM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 4000 In Stock |
|
$0.3340 / $0.4180 | Buy Now |
|
DISTI #
000000000005775470
|
Sager | LOC LOCKING CLAMP, 10-14MM, ASSEMBLED WITH T50R, PA66HIRHSUV, BLACK, 2500/CTN Min Qty: 500 | 0 |
|
$0.4707 / $0.6179 | Buy Now |
|
|
Master Electronics | Locking Clip - 10-14mm - Assembled with T50R - PA66HIRHS - Black - 2000/ctn COO: United States RoHS: Compliant |
2500 In Stock |
|
$0.3243 / $0.4143 | Buy Now |