-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3288
|
Newark | Led, Blue, 50Mcd, 470Nm, 1206, Led Colour:Blue, Led Mounting:Smd, Led Case Size:1206 (3216 Metric), Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:470Nm, Luminous Intensity:50Mcd, Viewing Angle:140°, Lens Rohs Compliant: Yes |Wurth Elektronik 156120BS75000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2580 / $0.4110 | Buy Now |
DISTI #
732-11418-1-ND
|
DigiKey | LED BLUE CLEAR 2SMD BOTTOM ENT Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4842 In Stock |
|
$0.1780 / $0.3600 | Buy Now |
DISTI #
710-156120BS75000
|
Mouser Electronics | Standard LEDs - SMD WL-SMRW RvsMnt Mono Rect 1206 Blue RoHS: Compliant | 5508 |
|
$0.1780 / $0.3600 | Buy Now |
DISTI #
67S1119
|
Bürklin Elektronik | LED, SMD, 3216, blue, 470 nm, 0.018 to 0.05 cd, 140°, 156120BS75000 Min Qty: 1 | 2000 |
|
$0.1792 / $0.3041 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
156120BS75000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156120BS75000
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 465 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 140 deg |