Part Details for 156125GS57000 by Wurth Elektronik
Overview of 156125GS57000 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 156125GS57000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4328
|
Newark | Led, Green, 200Mcd, 525Nm, Smd, Led Colour:Green, Led Mounting:Smd - Reverse Mount, Led Case Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:525Nm, Luminous Intensity:200Mcd, Viewing Angle:160°, Lens Rohs Compliant: Yes |Wurth Elektronik 156125GS57000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1669 |
|
$0.3440 / $0.4370 | Buy Now |
DISTI #
732-13393-1-ND
|
DigiKey | LED GREEN DIFF 1205 SMD BOT ENT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4868 In Stock |
|
$0.2630 / $0.4200 | Buy Now |
DISTI #
710-156125GS57000
|
Mouser Electronics | Standard LEDs - SMD WL-SMRD SMT LED GREEN 200MCD 525NM RoHS: Compliant | 4073 |
|
$0.2630 / $0.4200 | Buy Now |
Part Details for 156125GS57000
156125GS57000 CAD Models
156125GS57000 Part Data Attributes
|
156125GS57000
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
156125GS57000
Wurth Elektronik
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.11 cd | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.82 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 520 nm | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 160 deg |