Part Details for 157-00050 by HellermannTyton
Results Overview of 157-00050 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
157-00050 Information
157-00050 by HellermannTyton is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CO-059BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-050 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 50ft | |
| CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
| 50000-5033ELF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 33 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 157-00050
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1436-2354-ND
|
DigiKey | CBL TIE LOCK BLK 50LB 6.63" 1PC Min Qty: 500 Lead time: 6 Weeks Container: Bulk |
500 In Stock |
|
$0.1472 / $0.2038 | Buy Now |
|
DISTI #
329-15700050
|
Mouser Electronics | Cable Tie Mounts T50SOSFT6LGU FIR TREE TIE RoHS: Compliant | 0 |
|
$0.1730 / $0.2030 | Order Now |
|
DISTI #
71380279
|
RS | CABLE TIE/FIR TREE MOUNT WITH DISC, 6.5"L, 6.57.2 MM HOLE, BLACK Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1790 / $0.2040 | RFQ |
|
|
Onlinecomponents.com | 1-Pc Cable Tie/Fir Tree Mount/Disc - 6.5"L - 6.5 - 7.2 mm Mounting Hole - PA66HS - Black - 500/pkg COO: United States RoHS: Compliant | 0 |
|
$0.1712 / $0.2163 | Buy Now |
|
DISTI #
157-00050
|
TTI | Cable Tie Mounts T50SOSFT6LGU FIR TREE TIE RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.1730 / $0.2030 | Buy Now |
|
DISTI #
000000000005660901
|
Sager | 1-PIECE CABLE TIE WITH FIR TREE MOUNT WITH DISC, 6.5L, 6.5 - 7.2 MM MOUNTING HOLE, PA66HS, BLACK, 500/PKG Min Qty: 500 | 0 |
|
$0.1873 / $0.2459 | Buy Now |