158302250
Wurth Elektronik
Description: Single Color LED,

Overview of 158302250 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 158302250 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y1319
Newark Led, White, 120 , 60 Ma, 3.2 V Rohs Compliant: Yes |Wurth Elektronik 158302250 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4260
  • 10 $0.4140
  • 25 $0.4010
  • 50 $0.3460
  • 100 $0.3100
$0.3100 / $0.4260 Buy Now
DISTI # 732-5666-1-ND
DigiKey LED WL-SWTP COOL WHT 5000K 3022 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7078
In Stock
  • 1 $0.4000
  • 50 $0.3330
  • 100 $0.2980
  • 500 $0.2620
  • 2,000 $0.2130
$0.2130 / $0.4000 Buy Now
DISTI # 710-158302250
Mouser Electronics Mid-Power LEDs - White WL-SWTP SMD Top View PLCC2 3022 DyltCRI80 RoHS: Compliant 2241
  • 1 $0.4100
  • 25 $0.3970
  • 50 $0.3330
  • 100 $0.2980
  • 500 $0.2620
  • 2,000 $0.2130
$0.2130 / $0.4100 Buy Now

CAD Models for 158302250 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 158302250 by Wurth Elektronik

158302250
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Würth Elektronik
Additional Feature
IEC-61249-2-21
Color
DAYLIGHT WHITE
Configuration
SINGLE
Forward Current-Max
0.085 A
Forward Voltage-Max
3.5 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
0.8 mm
Packing Method
TR, EMBOSSED, PLASTIC, 7 INCH
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Surface Mount
YES
Terminal Pitch
2.24 mm
Viewing Angle
120 deg
Want to compare parts?
  1. 158302250
    Wurth Elektronik
    Single Color LED,
    VS

Related Parts for 158302250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 158302250 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 158302250 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 158302250 would you like to use for your alert(s)?
  • Please alert me when 158302250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 158302250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 158302250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 158302250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 158302250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 158302250 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: