Part Details for 158303230A by Wurth Elektronik
Overview of 158303230A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 158303230A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4310
|
Newark | Led, Hb, Warm White, 3000K, 34Lm Rohs Compliant: Yes |Wurth Elektronik 158303230A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3340 / $0.5620 | Buy Now |
DISTI #
732-158303230ACT-ND
|
DigiKey | LED WL-SWTP WARM WHT 3000K 1212 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3636 In Stock |
|
$0.2988 / $0.9000 | Buy Now |
DISTI #
710-158303230A
|
Mouser Electronics | Mid-Power LEDs - White WL-SWTP Wtrclr TopVw Wht 2.8V 300mA 3000K RoHS: Compliant | 5756 |
|
$0.2990 / $0.5400 | Buy Now |
Part Details for 158303230A
158303230A CAD Models
158303230A Part Data Attributes
|
158303230A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
158303230A
Wurth Elektronik
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | IEC-61249-2-21 | |
Color | WARM WHITE | |
Configuration | PARALLEL CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.3 A | |
Forward Voltage-Max | 3 V | |
Lens Type | WATER CLEAR | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.67 mm | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Shape | SQUARE | |
Surface Mount | YES | |
Terminal Pitch | 1.95 mm | |
Viewing Angle | 120 deg |