-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2538
|
Newark | Led, Moonlight White, 32Lm, 4000K Rohs Compliant: Yes |Wurth Elektronik 158563240A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2260 |
|
$0.4020 / $0.5990 | Buy Now |
DISTI #
732-158563240ACT-ND
|
DigiKey | LED WL-SWTP NEUT WHT 4000K 5630 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.3090 / $0.5200 | Buy Now |
DISTI #
710-158563240A
|
Mouser Electronics | Mid-Power LEDs - White WL-SWTP White Top View 4000K RoHS: Compliant | 2044 |
|
$0.3080 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
158563240A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
158563240A
Wurth Elektronik
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Optoelectronic Device Type | SINGLE COLOR LED |