-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P VAL-U-LOK R/A HDR V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H7397
|
Newark | 4P Val-U-Lok R/A Hdr V0 Rohs Compliant: Yes |Amp Te Connectivity 1586042-4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4990 | Buy Now |
DISTI #
A114899-ND
|
DigiKey | CONN HEADER R/A 4POS 4.2MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
163 In Stock |
|
$0.4486 / $0.8600 | Buy Now |
DISTI #
1586042-4
|
Avnet Americas | Conn Power PIN 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray - Trays (Alt: 1586042-4) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 3 Days Container: Tray | 0 |
|
$0.4450 / $0.5025 | Buy Now |
DISTI #
571-1586042-4
|
Mouser Electronics | Headers & Wire Housings 4P VAL-U-LOKR/A RoHS: Compliant | 24 |
|
$0.4820 / $1.0400 | Buy Now |
DISTI #
70041521
|
RS | HEADER, RIGHT ANGLE, VAL-U-LOK, 4 POS, DUAL ROW, UL94V-0, W/O PEGS | TE Connectivity 1586042-4 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.7400 | RFQ |
|
Future Electronics | 4P VAL-U-LOK R/A HDR V0 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Tray | 0Tray |
|
$0.4230 | Buy Now |
DISTI #
AMP1586042-4
|
Heilind Electronics | 4P VAL-U-LOK R/A HDR V0 | Americas - 0 in Stock |
|
$0.4687 / $0.5357 | Buy Now |
|
Onlinecomponents.com | 4P VAL-U-LOK R/A HDR V0 RoHS: Compliant |
8000 In Stock |
|
$0.4855 / $0.6704 | Buy Now |
DISTI #
1586042-4
|
TTI | Headers & Wire Housings 4P VAL-U-LOKR/A Min Qty: 4000 Package Multiple: 4000 Container: Tray | Americas - 0 |
|
$0.3860 / $0.4420 | Buy Now |
DISTI #
AMP1586042-4
|
Interstate Connecting Components | 4P VAL-U-LOK R/A HDR V0 | 0 |
|
$0.4687 / $0.5357 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1586042-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1586042-4
TE Connectivity
4P VAL-U-LOK R/A HDR V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VAL-U-LOK | |
Body Breadth | 0.51 inch | |
Body Depth | 0.386 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 2.39 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1586042-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1586042-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586038-4 | 4P VRT HDR VAL-U-LOK V0 | TE Connectivity | 1586042-4 vs 1586038-4 |
2029035-4 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | TE Connectivity | 1586042-4 vs 2029035-4 |
1586018-4 | 4P PM PLUG VAL-U-LOK V0 | TE Connectivity | 1586042-4 vs 1586018-4 |
1586017-4 | 4P FH PLUG VAL-U-LOK V0 | TE Connectivity | 1586042-4 vs 1586017-4 |