Part Details for 1589456-5 by TE Connectivity
Overview of 1589456-5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1589456-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589456-5
|
Avnet Americas | Cable Assembly Flat 0.203m 30AWG 15POS Rectangular PL - Bulk (Alt: 1589456-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 1589456-5
1589456-5 CAD Models
1589456-5 Part Data Attributes
|
1589456-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589456-5
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 15 | |
Wire Size-Max | 30 AWG |
Alternate Parts for 1589456-5
This table gives cross-reference parts and alternative options found for 1589456-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589456-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STL015PC2DC036N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 1589456-5 vs STL015PC2DC036N |
2-1589472-8 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 1589456-5 vs 2-1589472-8 |
1589456-7 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 1589456-5 vs 1589456-7 |
STL015PC2DX006N | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 1589456-5 vs STL015PC2DX006N |
4-1589473-0 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 1589456-5 vs 4-1589473-0 |
STL015PC2DC015Q | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 1589456-5 vs STL015PC2DC015Q |
2-1589472-6 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 1589456-5 vs 2-1589472-6 |
4-1589473-3 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 1589456-5 vs 4-1589473-3 |
6-1589788-5 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 1589456-5 vs 6-1589788-5 |
1589456-6 | D Nanominiature Connector, 15 Contact(s), Male, Plug | TE Connectivity | 1589456-5 vs 1589456-6 |