1589483-9
Description: 9 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE

Overview of 1589483-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1589483-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1589483-9
Avnet Americas Conn Rectangular SKT 9 POS Solder RA SMD - Rail/Tube (Alt: 1589483-9) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 31 Weeks, 0 Days Container: Tube 0
  • 30 $164.0668
  • 50 $159.4452
  • 80 $154.8236
  • 150 $150.2020
  • 300 $145.5804
  • 1,500 $140.9588
  • 3,000 $136.3372
$136.3372 / $164.0668 Buy Now
DISTI # AMP1589483-9
Heilind Electronics STL009L2HN = SMT CONN Americas - 0 in Stock
  • 30 $172.4478
  • 45 $169.9118
$169.9118 / $172.4478 Buy Now
Onlinecomponents.com STL009L2HN = SMT CONN 0
  • 8 $368.2800
  • 15 $207.9700
  • 23 $143.1700
  • 30 $140.3100
$140.3100 / $368.2800 Buy Now
DISTI # AMP1589483-9
Interstate Connecting Components STL009L2HN = SMT CONN 0
  • 30 $172.4478
  • 45 $169.9118
$169.9118 / $172.4478 Buy Now
DISTI # 000000000000888589
Sager Rectangular MIL Spec Connectors STL009L2HN Min Qty: 30 0
  • 30 $161.7600
  • 45 $157.5500
  • 100 $128.6800
$128.6800 / $161.7600 Buy Now
DISTI # 1589483-9
Avnet Abacus (Alt: 1589483-9) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics STL009L2HN = SMT CONN 0
  • 8 $368.2800
  • 15 $207.9700
  • 23 $143.1700
  • 30 $140.3100
$140.3100 / $368.2800 Buy Now

CAD Models for 1589483-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1589483-9 by TE Connectivity

1589483-9
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Factory Lead Time
31 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
SHROUDED
Body Breadth
0.126 inch
Body Depth
0.126 inch
Body Length
0.309 inch
Body/Shell Style
RECEPTACLE
Connector Type
D NANOMINIATURE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.025 inch
Mating Contact Row Spacing
0.04 inch
Mixed Contacts
NO
Mounting Option 1
HOLE: 0.039
Mounting Option 2
JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
Panel Mount
NO
Plating Thickness
90u inch
Polarization Key
POLARIZED
Terminal Pitch
0.64 mm
Termination Type
SOLDER
Total Number of Contacts
9
Want to compare parts?
  1. 1589483-9
    TE Connectivity
    9 CONTACT(S), FEMALE, D NANOMINIATURE CONNECTOR, SURFACE MOUNT, RECEPTACLE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1589483-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1589483-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1589483-9 would you like to use for your alert(s)?
  • Please alert me when 1589483-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1589483-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1589483-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1589483-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1589483-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1589483-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: