There are no models available for this part yet.
Overview of 1589485-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1589485-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1589485-4
|
Avnet Americas | STM015B42N = SMT CONN - Bulk (Alt: 1589485-4) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000002788193
|
Sager | Headers & Wire Housings STM015B42N = SMT CON | 0 |
|
Buy Now |
CAD Models for 1589485-4 by TE Connectivity
Part Data Attributes for 1589485-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Body Depth
|
0.205 inch
|
Body Length
|
0.384 inch
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
90u inch
|
Polarization Key
|
POLARIZED
|
Shell Finish
|
NICKEL
|
Terminal Pitch
|
0.64 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for 1589485-4
This table gives cross-reference parts and alternative options found for 1589485-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589485-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL005PC0DC006N | D Nanominiature Connector, 5 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | 1589485-4 vs SSL005PC0DC006N |
STM015B5N | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal | TE Connectivity | 1589485-4 vs STM015B5N |
1589455-5 | D Nanominiature Connector, 5 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | 1589485-4 vs 1589455-5 |
SSM005PC2DC012Q | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | 1589485-4 vs SSM005PC2DC012Q |
USS015B2T | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal | TE Connectivity | 1589485-4 vs USS015B2T |
1-1589827-6 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | 1589485-4 vs 1-1589827-6 |
1-1589482-7 | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1589485-4 vs 1-1589482-7 |
1589478-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589485-4 vs 1589478-2 |
1589461-2 | D Nanominiature Connector, 15 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | 1589485-4 vs 1589461-2 |
SSM015B2N | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | 1589485-4 vs SSM015B2N |