Part Details for 1589489-3 by TE Connectivity
Overview of 1589489-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1589489-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8756
|
Newark | Headers & Wire Housings Stm015M9Hn = Thru-Hole |Amp Te Connectivity 1589489-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$439.3700 | Buy Now |
DISTI #
1589489-3
|
Avnet Americas | Conn Rectangular F 15 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: 1589489-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$343.2266 / $413.0354 | Buy Now |
DISTI #
AMP1589489-3
|
Heilind Electronics | STM015M9HN = THRU-HOLE | Americas - 0 in Stock |
|
$427.7500 / $434.1344 | Buy Now |
|
Onlinecomponents.com | STM015M9HN = THRU-HOLE | 0 |
|
$338.5000 / $824.1300 | Buy Now |
DISTI #
AMP1589489-3
|
Interstate Connecting Components | STM015M9HN = THRU-HOLE | 0 |
|
$427.7500 / $434.1344 | Buy Now |
DISTI #
TE Connectivity 1589489-3
|
PEI Genesis | STM015M9HN = THRU-HOLE | 0 |
|
Buy Now | |
|
Master Electronics | STM015M9HN = THRU-HOLE | 0 |
|
$338.5000 / $824.1300 | Buy Now |
Part Details for 1589489-3
1589489-3 CAD Models
1589489-3 Part Data Attributes
|
1589489-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589489-3
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.126 inch | |
Body Depth | 0.126 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 1589489-3
This table gives cross-reference parts and alternative options found for 1589489-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589489-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STG015M5CN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 1589489-3 vs STG015M5CN |
STL015L2HQ | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 1589489-3 vs STL015L2HQ |
3-1589462-1 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589489-3 vs 3-1589462-1 |
PSM005SC2DC024N | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | 1589489-3 vs PSM005SC2DC024N |
8-1589484-8 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 1589489-3 vs 8-1589484-8 |
SSL015M6A | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 1589489-3 vs SSL015M6A |
STL015M6KN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 1589489-3 vs STL015M6KN |
SSM015L2N | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 1589489-3 vs SSM015L2N |
1589486-1 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589489-3 vs 1589486-1 |
1589452-7 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 1589489-3 vs 1589452-7 |