Part Details for 1589500-1 by TE Connectivity
Overview of 1589500-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9121AC-2D2-XXE15.895000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for 1589500-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1589500-1
|
Heilind Electronics | N10283 = SPECIAL | Americas - 0 in Stock |
|
$2,136.5588 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,726.3600 / $4,503.8700 | Buy Now | |
DISTI #
AMP1589500-1
|
Interstate Connecting Components | N10283 = SPECIAL | 0 |
|
$2,136.5588 | Buy Now |
DISTI #
000000000005139480
|
Sager | TE Connectivity N10283 = SPECIAL Min Qty: 1 | 0 |
|
$1,906.8800 / $2,034.0100 | Buy Now |
|
Master Electronics | 0 |
|
$1,726.3600 / $4,503.8700 | Buy Now |