Part Details for 1589H6D1 by Hammond Manufacturing
Overview of 1589H6D1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589H6D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4584
|
Newark | Power Distribution Unit, 20A/120Vac, 15 , No. Of Outlets:6Outlets, Supply Voltage Vac:120V, Current Rating:20A, Length - Metric:339Mm, External Width - Metric:54Mm, Cable Length - Metric:4.57M, Length - Imperial:13.36" Rohs Compliant: Yes |Hammond 1589H6D1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$89.3200 / $96.1700 | Buy Now |
DISTI #
1589H6D1-ND
|
DigiKey | POWER STRIP 14" 20A 6OUT 15'C Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$76.8770 / $92.4800 | Buy Now |
DISTI #
546-1589H6D1
|
Mouser Electronics | Power Outlet Strips OutletStrip 20A 6out Twist Lock 15' Cord RoHS: Compliant | 0 |
|
$76.8700 / $92.4200 | Order Now |
DISTI #
70315787
|
RS | POWER STRIP 14" 20A 6OUT 15C | Hammond Manufacturing 1589H6D1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.0100 / $92.4800 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 4 Factory Stock |
|
$72.4400 / $92.3100 | Buy Now |
|
Powell Electronics | outlet strip - 20 amp heavy d Min Qty: 1 | 2 |
|
$71.5400 / $81.7600 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 4 Factory Stock |
|
$72.4400 / $92.3100 | Buy Now |
Part Details for 1589H6D1
1589H6D1 CAD Models
1589H6D1 Part Data Attributes:
|
1589H6D1
Hammond Manufacturing
Buy Now
|
Compare Parts:
1589H6D1
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |