Part Details for 1589H6D1BKRF by Hammond Manufacturing
Overview of 1589H6D1BKRF by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589H6D1BKRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H0224
|
Newark | Rackmount Strip, 6 Outlet, 20A, 125Vac, No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:67.6Mm, External Width - Metric:483Mm, Cable Length - Metric:4.57M, Length - Imperial:2.66" Rohs Compliant: Yes |Hammond 1589H6D1BKRF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$76.1300 / $91.5500 | Buy Now |
DISTI #
1589H6D1BKRF-ND
|
DigiKey | POWER STRIP 19" 20A 6OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$73.2098 / $88.0700 | Buy Now |
DISTI #
546-1589H6D1BKRF
|
Mouser Electronics | Power Outlet Strips OutletStrip 20A 6out Switch 15'Cord T RoHS: Compliant | 0 |
|
$73.2000 / $87.9800 | Order Now |
DISTI #
70315788
|
RS | POWER STRIP 19" 20A 6OUT 15 | Hammond Manufacturing 1589H6D1BKRF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$94.4400 / $99.4200 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant |
2 In Stock 37 Factory Stock |
|
$68.9900 / $87.9000 | Buy Now |
DISTI #
51551113
|
Verical | PDU Basic/Switched Outlet Strip 125V 20A Horizontal Rackmount Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 1 |
|
$110.2886 | Buy Now |
|
Powell Electronics | outlet strip - 20 amp hor Min Qty: 1 | 10 |
|
$68.1300 / $77.8600 | Buy Now |
DISTI #
2786188
|
element14 Asia-Pacific | RACKMOUNT STRIP, 6 OUTLET, 20A, 125VAC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$77.6805 / $93.4441 | Buy Now |
DISTI #
2786188
|
Farnell | RACKMOUNT STRIP, 6 OUTLET, 20A, 125VAC RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$80.8098 / $97.1972 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant |
2 In Stock 37 Factory Stock |
|
$68.9900 / $87.9000 | Buy Now |