Part Details for 1589H70G124 by Hammond Manufacturing
Overview of 1589H70G124 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589H70G124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E9938
|
Newark | Rackmount Strip, 24 Outlet, 20A, 125Vac, No. Of Outlets:24Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:1.8Mm, External Width - Metric:-, Cable Length - Metric:4.57M, Length - Imperial:70" Rohs Compliant: Yes |Hammond 1589H70G124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$139.9800 / $149.7200 | Buy Now |
DISTI #
3937-1589H70G124-ND
|
DigiKey | POWER STRIP 70" 20A 24OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$213.1275 / $249.2000 | Buy Now |
DISTI #
1589H70G124-ND
|
DigiKey | POWER STRIP 70" 20A 24OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$143.9700 | Buy Now |
DISTI #
546-1589H70G124
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 24-Outlet 70" 20A RoHS: Compliant | 0 |
|
$139.3200 / $143.9700 | Order Now |
DISTI #
70175034
|
RS | Power Strip, Basic,24 Outlets, Rack Mnt, Cur-Rtg 20A,15ft. Cord, On/Off Switch, SJTW | Hammond Manufacturing 1589H70G124 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$133.7700 / $145.4000 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 7 Factory Stock |
|
$116.6900 / $146.4200 | Buy Now |
|
Powell Electronics | 20A 24 OUTLET 15' STRGHT 70" L Min Qty: 1 | 5 |
|
$117.2200 / $137.0600 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 7 Factory Stock |
|
$116.6900 / $146.4200 | Buy Now |