Part Details for 1589T12G1BKX by Hammond Manufacturing
Overview of 1589T12G1BKX by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589T12G1BKX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
164-1589T12G1BKX-ND
|
DigiKey | TOOLS / EQUIPMENT Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
546-1589T12G1BKX
|
Mouser Electronics | Power Outlet Strips Rack Mount Basic Illum. Power Indicator PDU 20A Single-Phase 125V 5-20R Outlets 6 Front 6 Rear 15ft cord RoHS: Compliant | 0 |
|
$118.2000 / $142.1800 | Order Now |
DISTI #
75460871
|
RS | RackMount, PDU,20A, Single-Phase,125V, Indicator,6Outlets,5-20R,5-20P, Straight,15F | Hammond Manufacturing 1589T12G1BKX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4 |
|
$122.9000 / $138.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$113.8400 / $141.9400 | Buy Now |
|
Powell Electronics | 1589T12G1BKX Min Qty: 1 | 4 |
|
$150.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$113.8400 / $141.9400 | Buy Now |