Part Details for 1589T60C1 by Hammond Manufacturing
Overview of 1589T60C1 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589T60C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6207
|
Newark | Rackmount Strip, 10 Outlet, 20A, 125Vac, No. Of Outlets:10Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:1.5Mm, External Width - Metric:-, Cable Length - Metric:1.83M, Length - Imperial:60" Rohs Compliant: Yes |Hammond 1589T60C1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$126.0600 / $135.6300 | Buy Now |
DISTI #
3937-1589T60C1-ND
|
DigiKey | POWER STRIP 60" 20A 10OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
3 In Stock |
|
$193.0545 / $225.7300 | Buy Now |
DISTI #
1589T60C1-ND
|
DigiKey | POWER STRIP 60" 20A 10OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.4100 | Buy Now |
DISTI #
546-1589T60C1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 10-Outlet, 20A RoHS: Compliant | 0 |
|
$126.0100 / $130.4100 | Order Now |
DISTI #
70315843
|
RS | POWER STRIP 60" 20A 10OUT 6C | Hammond Manufacturing 1589T60C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$121.1800 / $131.7100 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 2 Factory Stock |
|
$105.7000 / $132.6300 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 2 Factory Stock |
|
$105.7000 / $132.6300 | Buy Now |