Part Details for 1589T6D1BKRR by Hammond Manufacturing
Overview of 1589T6D1BKRR by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589T6D1BKRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6201
|
Newark | Power Distribution Unit, 20A/125Vac, 15 , No. Of Outlets:6Outlets, Supply Voltage Vac:125V, Current Rating:20A, Length - Metric:483Mm, External Width - Metric:43.69Mm, Cable Length - Metric:4.57M, Length - Imperial:19" Rohs Compliant: Yes |Hammond 1589T6D1BKRR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$81.1800 / $91.5900 | Buy Now |
DISTI #
1589T6D1BKRR-ND
|
DigiKey | POWER STRIP 19" 20A 6OUT 15' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$88.0700 | Buy Now |
DISTI #
546-1589T6D1BKRR
|
Mouser Electronics | Power Outlet Strips OutletStrip 20A 6out Light 15'Cord Lock RoHS: Compliant | 0 |
|
$81.5100 / $88.0700 | Order Now |
DISTI #
70315852
|
RS | POWER STRIP 19" 20A 6OUT 15 | Hammond Manufacturing 1589T6D1BKRR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.5100 / $91.6600 | RFQ |
|
Onlinecomponents.com | outlet strip RoHS: Compliant | 4 Factory Stock |
|
$68.9900 / $87.9000 | Buy Now |
|
Powell Electronics | outlet strip - 20 amp hor Min Qty: 1 | 2 |
|
$68.1300 / $77.8600 | Buy Now |
|
Master Electronics | outlet strip RoHS: Compliant | 4 Factory Stock |
|
$68.9900 / $87.9000 | Buy Now |