There are no models available for this part yet.
Overview of 1589T70F1 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1589T70F1 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36C2942
|
Newark | Power Outlet, 10Way, 70In, No. Of Outlets:10Outlets, Supply Voltage Vac:120V, Current Rating:20A, Length - Metric:1.8Mm, External Width - Metric:41.1Mm, Cable Length - Metric:1.83M, Length - Imperial:70.2", Product Range:1589 Series Rohs Compliant: Yes |Hammond 1589T70F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$126.9500 / $135.3100 | Buy Now | |
DISTI #
3937-1589T70F1-ND
|
DigiKey | POWER STRIP 70" 20A 10OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$193.0545 / $225.7300 | Buy Now | |
DISTI #
1589T70F1-ND
|
DigiKey | POWER STRIP 70" 20A 10OUT 6'C Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.4100 | Buy Now | |
DISTI #
546-1589T70F1
|
Mouser Electronics | Power Outlet Strips Power Outlet Strip 20A 70" 10Receptacle RoHS: Compliant | 0 |
|
$125.0800 / $130.2400 | Order Now | |
DISTI #
70315863
|
RS | POWER STRIP 70" 20A 10OUT 6C | Hammond Manufacturing 1589T70F1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.7400 / $129.0600 | RFQ | |
Onlinecomponents.com | outlet strip RoHS: Compliant | 8 Factory Stock |
|
$105.7000 / $132.6300 | Buy Now | ||
Powell Electronics | 20 AMP P/B, 70" LONG, 10 RECP Min Qty: 1 | 5 |
|
$106.1800 / $124.1500 | Buy Now | ||
Master Electronics | outlet strip RoHS: Compliant | 8 Factory Stock |
|
$105.7000 / $132.6300 | Buy Now |