Part Details for 1590WP1FL by Hammond Manufacturing
Results Overview of 1590WP1FL by Hammond Manufacturing
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1590WP1FL Information
1590WP1FL by Hammond Manufacturing is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1590WP1FL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98B5151
|
Newark | Enclosure, Instrument, Aluminium, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:152.4Mm, External Width - Metric:82Mm, External Depth - Metric:50Mm, Ip Rating:Ip65, Body Color:Natural Rohs Compliant: Yes |Hammond 1590WP1FL (Alternate Part Number: 623980677491 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 262 |
|
$12.4300 / $19.3300 | Buy Now |
|
DISTI #
HM1958-ND
|
DigiKey | BOX ALUM 6.02"L X 3.27"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$12.4375 / $19.3300 | Buy Now |
|
DISTI #
546-1590WP1FL
|
Mouser Electronics | Enclosures, Boxes, & Cases Diecast w/Flange 6.1x1.9x3.24"Natural RoHS: Compliant | 74 |
|
$12.4300 / $19.3300 | Buy Now |
|
DISTI #
70164876
|
RS | ENCLOSURE, FLANGED LID, ALUMINUM, DIECAST, NATURAL,6.023X3.267X1.988 IN, IP65,1590W Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4300 / $19.3300 | RFQ |
|
|
Onlinecomponents.com | Water Tight Diecast Aluminum Enclosure - Natural - 153x83x50 mm - IP65 - Flanged Lid COO: Taiwan RoHS: Compliant |
33 In Stock 262 Factory Stock |
|
$11.9500 / $15.8900 | Buy Now |
|
DISTI #
91016881
|
Verical | Natural Die Cast Aluminum Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2512 | Americas - 30 |
|
$15.9516 / $19.2606 | Buy Now |
|
DISTI #
87344230
|
Verical | Natural Die Cast Aluminum Flange Mount Watertight Enclosure RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$24.6667 | Buy Now |
|
DISTI #
HM-1590WP1FL
|
TME | Enclosure: multipurpose, X: 82mm, Y: 153mm, Z: 50mm, 1590W, aluminium Min Qty: 1 | 5 |
|
$14.5800 / $18.8500 | Buy Now |
|
|
Powell Electronics | 1590P1 WATERPROOF FLANGED LID Min Qty: 1 | 173 |
|
$12.8600 / $16.4600 | Buy Now |
|
|
Master Electronics | Water Tight Diecast Aluminum Enclosure - Natural - 153x83x50 mm - IP65 - Flanged Lid COO: Taiwan RoHS: Compliant |
33 In Stock 262 Factory Stock |
|
$11.9500 / $15.8900 | Buy Now |