Part Details for 1594 by Spectrum Control
Results Overview of 1594 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1594 Information
1594 by Spectrum Control is an RF/Microwave Splitter/Combiner.
RF/Microwave Splitter/Combiners are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10121594-001LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 20S 10DC Right Angle Header . | |
| 10159427-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit 30Amps with 4 pos power 26mm | |
| 10159426-101LF | Amphenol Communications Solutions | OCTIS™ - Power, Input Output Connectors, Octis plug kit 30Amps with 2 pos power 26mm |
Part Details for 1594
1594 CAD Models
1594 Part Data Attributes
|
|
1594
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1594
Spectrum Control
Splitter, 0MHz Min, 18000MHz Max, 14.5dB Insertion Loss-Max
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Additional Feature | 3.5 Mm-F | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Input Power-Max (CW) | 33.01 Dbm | |
| Insertion Loss-Max | 14.5 Db | |
| Operating Frequency-Max | 18000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Splitter | |
| VSWR-Max | 1.3 |