Part Details for 159D-RTN by Excelta Corporation
Overview of 159D-RTN by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 159D-RTN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2594
|
Newark | Tweezers - Replaceable Carbon Fiber .06" X .015" Tip - Cross Action |Excelta 159D-RTN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.1500 | Buy Now |
DISTI #
2827-159D-RTN-ND
|
DigiKey | TWEEZERS - REPLACEABLE TIP - STR Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$39.3900 / $44.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5700 / $45.7700 | Buy Now |
DISTI #
352TW9159
|
Techni-Tool, Inc. | Excelta 159D-RTN Tweezers, Replaceable Carbon Fiber 0.06"x0.015" Tip, Cross Action, 5" OAL | 88 |
|
$37.1500 | Buy Now |
DISTI #
352TW9159
|
TestEquity LLC | Excelta 159D-RTN Tweezers, Replaceable Carbon Fiber 0.06"x0.015" Tip, Cross Action, 5" OAL | 88 |
|
$37.1500 | Buy Now |