Datasheets
15BJ20CA by:

Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMBF, 2 PIN

Part Details for 15BJ20CA by Eaton Corporation

Overview of 15BJ20CA by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for 15BJ20CA

Part # Distributor Description Stock Price Buy
DISTI # 15BJ20CA
Avnet Americas Diode TVS Single Bi-Directional 20V 1.5KW 2-Pin SMBF T/R - Tape and Reel (Alt: 15BJ20CA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.2457
  • 12,000 $0.2422
  • 18,000 $0.2353
  • 30,000 $0.2318
  • 60,000 $0.2284
  • 300,000 $0.2249
  • 600,000 $0.2214
$0.2214 / $0.2457 Buy Now
DISTI # 504-15BJ20CA
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 15BJ 20V BI RoHS: Compliant 0
  • 3,000 $0.2510
  • 6,000 $0.2510
  • 9,000 $0.2240
  • 24,000 $0.2160
$0.2160 / $0.2510 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.2250
$0.2250 Buy Now
DISTI # 15BJ20CA
TTI ESD Protection Diodes / TVS Diodes TVS 15BJ 20V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel Americas - 0
  • 6,000 $0.2190
  • 9,000 $0.2150
$0.2150 / $0.2190 Buy Now

Part Details for 15BJ20CA

15BJ20CA Part Data Attributes

15BJ20CA Eaton Corporation
Buy Now Datasheet
Compare Parts:
15BJ20CA Eaton Corporation Trans Voltage Suppressor Diode, 1500W, 20V V(RWM), Bidirectional, 1 Element, Silicon, SMBF, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Package Description SMBF, 2 PIN
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Eaton
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 24.5 V
Breakdown Voltage-Min 22.2 V
Breakdown Voltage-Nom 23.35 V
Clamping Voltage-Max 32.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20 V
Reverse Current-Max 1 µA
Reverse Test Voltage 20 V
Surface Mount YES
Technology AVALANCHE
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for 15BJ20CA

This table gives cross-reference parts and alternative options found for 15BJ20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15BJ20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ20CAQ-13-F Trans Voltage Suppressor Diode, Diodes Incorporated 15BJ20CA vs SMCJ20CAQ-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15BJ20CA by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15BJ20CA by Eaton Corporation

Select Manufacturer
Which Manufacturer of 15BJ20CA would you like to use for your alert(s)?
  • Please alert me when 15BJ20CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15BJ20CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15BJ20CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15BJ20CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15BJ20CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15BJ20CA by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: