Part Details for 15CTQ035STRL by International Rectifier
Overview of 15CTQ035STRL by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15CTQ035STRL
15CTQ035STRL CAD Models
15CTQ035STRL Part Data Attributes
|
15CTQ035STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
15CTQ035STRL
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, SMD-220, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 145 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 32000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 15CTQ035STRL
This table gives cross-reference parts and alternative options found for 15CTQ035STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15CTQ035STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 15CTQ035STRL vs MBRB1545CT |
MBRB1545CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 15CTQ035STRL vs MBRB1545CTTRR |
15CTQ045STRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, SMD-220, 3 PIN | International Rectifier | 15CTQ035STRL vs 15CTQ045STRL |
MBRB1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | 15CTQ035STRL vs MBRB1545CT |
MBRB1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-263AB, PLASTIC PACKAGE-3 | Vishay Semiconductors | 15CTQ035STRL vs MBRB1545CT |
15CTQ045S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, D2PAK-3 | International Rectifier | 15CTQ035STRL vs 15CTQ045S |
MBRB1545CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 15CTQ035STRL vs MBRB1545CTPBF |
MBRB1545CT-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, Silicon, GREEN, PLASTIC, D2PAK, 2 PIN | Sensitron Semiconductors | 15CTQ035STRL vs MBRB1545CT-GT4 |
15CTQ035S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, D2PAK-3 | International Rectifier | 15CTQ035STRL vs 15CTQ035S |
MBRB1545CTTRL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 15CTQ035STRL vs MBRB1545CTTRL |