Part Details for 15EJM1 by TE Connectivity
Overview of 15EJM1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 15EJM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R5568
|
Newark | 15Ejm1=F8187 |Corcom Te Connectivity 15EJM1 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7200 / $7.3900 | Buy Now |
DISTI #
592-15EJM1
|
Mouser Electronics | AC Power Entry Modules 15EJM1=F8187 RoHS: Compliant | 0 |
|
$7.9000 / $8.5900 | Order Now |
DISTI #
72030211
|
RS | Filter, 15EJM1=F8187 | TE Connectivity 15EJM1 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9000 / $9.1800 | RFQ |
|
Onlinecomponents.com | Power Entry Module EMI 50Hz/60Hz 15A 250VAC Panel Mount RoHS: Compliant |
80 In Stock |
|
$7.9200 / $15.1400 | Buy Now |
DISTI #
51594854
|
Verical | Power Entry Module Filtered M 3 POS 250VACVAC 15A/Contact ST 1 Port Min Qty: 5 Package Multiple: 5 Date Code: 2021 | Americas - 80 |
|
$11.0760 / $19.6820 | Buy Now |
DISTI #
000000000002427941
|
Sager | AC Power Entry Modules 15EJM1=F8187 | 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module EMI 50Hz/60Hz 15A 250VAC Panel Mount RoHS: Compliant |
80 In Stock |
|
$7.9200 / $15.1400 | Buy Now |
Part Details for 15EJM1
15EJM1 CAD Models
15EJM1 Part Data Attributes
|
15EJM1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15EJM1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | MAINS POWER CONNECTOR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for 15EJM1
This table gives cross-reference parts and alternative options found for 15EJM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15EJM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15EAH1 | 10/15A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 15EJM1 vs 15EAH1 |
15EJH1 | 15A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity | 15EJM1 vs 15EJH1 |