15KP200CA-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN

Overview of 15KP200CA-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 15KP200CA-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-15KP200CA-TPCT-ND
DigiKey TVS DIODE 200VWM 322VC R6 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $11.5400
  • 10 $9.8900
  • 100 $8.2416
  • 500 $6.0000
$6.0000 / $11.5400 Buy Now
DISTI # 833-15KP200CA-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes DIODE TVS 15KW 200V BI-DIR R-6 RoHS: Compliant 0
  • 500 $6.0000
$6.0000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks 0
  • 500 $6.2400
$6.2400 Buy Now

CAD Models for 15KP200CA-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15KP200CA-TP by Micro Commercial Components

15KP200CA-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Additional Feature
PRSM-MIN
Breakdown Voltage-Max
244.6 V
Breakdown Voltage-Min
222 V
Breakdown Voltage-Nom
233.3 V
Case Connection
ISOLATED
Clamping Voltage-Max
322 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 15KP200CA-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
    VS

Alternate Parts for 15KP200CA-TP

This table gives cross-reference parts and alternative options found for 15KP200CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP200CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15KP200CA-T Transient Suppressor, Micro Commercial Components 15KP200CA-TP vs 15KP200CA-T
Part Number Description Manufacturer Compare
15KP200CA-5A Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Bidirectional, 1 Element, Silicon Microsemi Corporation 15KP200CA-TP vs 15KP200CA-5A
15KP200CA-BP Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KP200CA-TP vs 15KP200CA-BP
15KPA200CE3/TR13 Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Microsemi Corporation 15KP200CA-TP vs 15KPA200CE3/TR13
15KP200C-AP Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KP200CA-TP vs 15KP200C-AP
15KP200C-BP Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KP200CA-TP vs 15KP200C-BP
15KP200C-TP Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KP200CA-TP vs 15KP200C-TP
15KPA200CAE3/TR13 Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN Microsemi Corporation 15KP200CA-TP vs 15KPA200CAE3/TR13
15KP200CA-AP Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KP200CA-TP vs 15KP200CA-AP

Related Parts for 15KP200CA-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15KP200CA-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15KP200CA-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 15KP200CA-TP would you like to use for your alert(s)?
  • Please alert me when 15KP200CA-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15KP200CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15KP200CA-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15KP200CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15KP200CA-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15KP200CA-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: