Part Details for 15KP20A by International Semiconductor Inc
Overview of 15KP20A by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP20A
15KP20A CAD Models
15KP20A Part Data Attributes
|
15KP20A
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
15KP20A
International Semiconductor Inc
Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.4 V | |
Clamping Voltage-Max | 34.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSIP-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1500 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 15KP20A
This table gives cross-reference parts and alternative options found for 15KP20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP90A | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 15KP20A vs 15KP90A |
15KP90A | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Diodes Incorporated | 15KP20A vs 15KP90A |
15KPA20A | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15KP20A vs 15KPA20A |
15KP20A | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | 15KP20A vs 15KP20A |
15KP20A | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 15KP20A vs 15KP20A |
15KPA20A-LF | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | 15KP20A vs 15KPA20A-LF |
15KP90A | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 15KP20A vs 15KP90A |
15KP20A | Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 15KP20A vs 15KP20A |
15KP90A | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP20A vs 15KP90A |
15KS90A | Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 15KP20A vs 15KS90A |