15KP20A
Description: Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN

Overview of 15KP20A by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 15KP20A by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15KP20A by Promax-Johnton Electronic Corporation

15KP20A
Promax-Johnton Electronic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Package Description
PLASTIC, P-600, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
25.5 V
Breakdown Voltage-Min
22.2 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 15KP20A
    Promax-Johnton Electronic Corporation
    Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN
    VS

Alternate Parts for 15KP20A

This table gives cross-reference parts and alternative options found for 15KP20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15KP90A Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP20A vs 15KP90A
15KP90A Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Lite-On Semiconductor Corporation 15KP20A vs 15KP90A
15KP20A Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, World Products Inc 15KP20A vs 15KP20A
15KP90A Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc 15KP20A vs 15KP90A
15KP20A Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP20A vs 15KP20A
15KPA20A-LF Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 ProTek Devices 15KP20A vs 15KPA20A-LF
15KP20A Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN EIC Semiconductor Inc 15KP20A vs 15KP20A
15KPA20A Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP20A vs 15KPA20A
15KP90A Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN MDE Semiconductor Inc 15KP20A vs 15KP90A
15KP20A Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 15KP20A vs 15KP20A
Part Number Description Manufacturer Compare
15KP20A Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Lite-On Semiconductor Corporation 15KP20A vs 15KP20A
15KP90A Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 15KP20A vs 15KP90A
15KP90A Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 ProTek Devices 15KP20A vs 15KP90A
15KS20A Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc 15KP20A vs 15KS20A
15KPA20A-LF Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 ProTek Devices 15KP20A vs 15KPA20A-LF
15KP20AE3 Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN Microsemi Corporation 15KP20A vs 15KP20AE3
15KP20A Trans Voltage Suppressor Diode, 15000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Micro Commercial Components 15KP20A vs 15KP20A
15KP90A Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Lite-On Semiconductor Corporation 15KP20A vs 15KP90A
15KP90A Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN Diodes Incorporated 15KP20A vs 15KP90A
15KP90A Trans Voltage Suppressor Diode, 15000W, 90V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN EIC Semiconductor Inc 15KP20A vs 15KP90A

Related Parts for 15KP20A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15KP20A by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15KP20A by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of 15KP20A would you like to use for your alert(s)?
  • Please alert me when 15KP20A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15KP20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15KP20A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15KP20A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15KP20A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15KP20A by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: