Part Details for 15KP260A-PBF by Digitron Semiconductors
Overview of 15KP260A-PBF by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 15KP260A-PBF
15KP260A-PBF CAD Models
15KP260A-PBF Part Data Attributes
|
15KP260A-PBF
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
15KP260A-PBF
Digitron Semiconductors
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 289 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Rep Pk Reverse Voltage-Max | 260 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 15KP260A-PBF
This table gives cross-reference parts and alternative options found for 15KP260A-PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP260A-PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP260AE3TR | 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP260A-PBF vs 15KP260AE3TR |
15KP260HR | Trans Voltage Suppressor Diode | Digitron Semiconductors | 15KP260A-PBF vs 15KP260HR |
15KPA260A | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 15KP260A-PBF vs 15KPA260A |
15KP260A | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 15KP260A-PBF vs 15KP260A |
15KP260A | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 15KP260A-PBF vs 15KP260A |
15KP260A | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP260A-PBF vs 15KP260A |
15KS260A | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 15KP260A-PBF vs 15KS260A |
15KPA260A-LF | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | 15KP260A-PBF vs 15KPA260A-LF |
15KP260AHR | Trans Voltage Suppressor Diode | Digitron Semiconductors | 15KP260A-PBF vs 15KP260AHR |
15KP260-PBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | 15KP260A-PBF vs 15KP260-PBF |