Part Details for 15KP260CA by Continental Device India Ltd
Overview of 15KP260CA by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 15KP260CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15KP260CA-CDI
|
TME | Diode: TVS, 290.4V, 36.2A, bidirectional, R6, 15kW, bulk Min Qty: 1 | 0 |
|
$1.8300 / $2.7500 | RFQ |
Part Details for 15KP260CA
15KP260CA CAD Models
15KP260CA Part Data Attributes
|
15KP260CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
15KP260CA
Continental Device India Ltd
Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Min | 290.4 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 416.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 260 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 260 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 15KP260CA
This table gives cross-reference parts and alternative options found for 15KP260CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP260CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP260CA | Trans Voltage Suppressor Diode, 15000W, 260V V(RWM), Bidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 15KP260CA vs 15KP260CA |