Part Details for 15KPA54CA-B by Littelfuse Inc
Overview of 15KPA54CA-B by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA54CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9803
|
Newark | Tvs Axial Lead High Power - Bulk/ Bulk Rohs Compliant: Yes |Littelfuse 15KPA54CA-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $6.2200 | Buy Now |
DISTI #
15KPA54CA-B-ND
|
DigiKey | TVS DIODE 54VWM 87.7VC P600 Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2828 | Buy Now |
DISTI #
576-15KPA54CA-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVSAXIAL LEAD HI-PWR RoHS: Compliant | 0 |
|
$7.2900 / $10.1000 | Order Now |
|
Future Electronics | TVS AXIAL LEAD HIGH POWER - BULK RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.8700 / $6.9800 | Buy Now |
DISTI #
15KPA54CA-B
|
TTI | ESD Suppressors / TVS Diodes TVSAXIAL LEAD HI-PWR RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$7.0000 / $7.4300 | Buy Now |
DISTI #
15KPA54CA-B-LF
|
TME | Diode: TVS, 63.15V, 172.2A, bidirectional, ±5%, P600, 15kW, bulk Min Qty: 1 | 0 |
|
$6.1400 / $8.2900 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 15000W 54V P600 THT BULK | 0 |
|
$10.4301 / $11.1602 | RFQ |
Part Details for 15KPA54CA-B
15KPA54CA-B CAD Models
15KPA54CA-B Part Data Attributes
|
15KPA54CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA54CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 15000W, 54V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE P600 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 66 V | |
Breakdown Voltage-Min | 60.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 87.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |