Part Details for 15KS64 by Semicon Components Inc
Overview of 15KS64 by Semicon Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 15KS64
15KS64 CAD Models
15KS64 Part Data Attributes
|
15KS64
Semicon Components Inc
Buy Now
Datasheet
|
Compare Parts:
15KS64
Semicon Components Inc
Trans Voltage Suppressor Diode, 15000W, 64V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMICON COMPONENTS INC | |
Package Description | R-XSIP-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 86.9 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 79 V | |
Clamping Voltage-Max | 115 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XSIP-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for 15KS64
This table gives cross-reference parts and alternative options found for 15KS64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KS64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP64 | Trans Voltage Suppressor Diode, 15000W, 64V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | 15KS64 vs 15KP64 |
15KPA64 | Trans Voltage Suppressor Diode, 15000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sensitron Semiconductors | 15KS64 vs 15KPA64 |
15KPA64 | Trans Voltage Suppressor Diode, 15000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15KS64 vs 15KPA64 |
15KPA64 | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | MDE Semiconductor Inc | 15KS64 vs 15KPA64 |
15KP64 | Trans Voltage Suppressor Diode, 15000W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KS64 vs 15KP64 |
15KPA64 | Trans Voltage Suppressor Diode, 64V V(RWM), Unidirectional | LRC Leshan Radio Co Ltd | 15KS64 vs 15KPA64 |