Part Details for 15BJ16CA (ALTERNATE: 15BJ16CA) by Eaton Electronics
Overview of 15BJ16CA (ALTERNATE: 15BJ16CA) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15BJ16CA (ALTERNATE: 15BJ16CA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74083283
|
RS | 15BJ series, 16Vdc Standoff Voltage, 26V | Eaton Electronics 15BJ16CA RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2900 | RFQ |