-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, SMBF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15BJ170A
|
Avnet Americas | Diode TVS Single Uni-Directional 170V 1.5KW 2-Pin SMBF T/R - Tape and Reel (Alt: 15BJ170A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2355 / $0.2613 | Buy Now |
DISTI #
504-15BJ170A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 15BJ 170V UNI RoHS: Compliant | 0 |
|
$0.2570 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2390 | Buy Now |
DISTI #
15BJ170A
|
TTI | ESD Suppressors / TVS Diodes TVS 15BJ 170V UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2290 / $0.2340 | Buy Now |
DISTI #
15BJ170A
|
Avnet Americas | Diode TVS Single Uni-Directional 170V 1.5KW 2-Pin SMBF T/R - Tape and Reel (Alt: 15BJ170A) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2355 / $0.2613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15BJ170A
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
15BJ170A
Eaton Corporation
Trans Voltage Suppressor Diode, 1500W, 170V V(RWM), Unidirectional, 1 Element, Silicon, SMBF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | SMBF, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 15BJ170A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15BJ170A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ170AV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ170A vs SMCJ170AV6G |
SMCJ170AHV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ170A vs SMCJ170AHV6 |
SMCJ170AHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ170A vs SMCJ170AHV7G |
SMCJ170AHV7 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ170A vs SMCJ170AHV7 |
SMCJ170AV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ170A vs SMCJ170AV7G |
SMCJ170AV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ170A vs SMCJ170AV6 |
SMCJ170AV7 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ170A vs SMCJ170AV7 |
SMCJ170AHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 15BJ170A vs SMCJ170AHM6 |