15BJ17AH
Description: Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, SMBF, 2 PIN

Overview of 15BJ17AH by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 15BJ17AH by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 15BJ17AH
Avnet Americas Diode TVS Single Uni-Directional 17V 1500W 2-Pin SMBF T/R - Tape and Reel (Alt: 15BJ17AH) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2556
  • 6,000 $0.2520
  • 12,000 $0.2448
  • 18,000 $0.2412
  • 24,000 $0.2376
  • 30,000 $0.2340
  • 300,000 $0.2304
$0.2304 / $0.2556 Buy Now
DISTI # 504-15BJ17AH
Mouser Electronics ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 17Vdc, Uni- RoHS: Compliant 0
  • 3,000 $0.2590
  • 6,000 $0.2490
  • 9,000 $0.2320
  • 24,000 $0.2250
$0.2250 / $0.2590 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel 0
Reel
  • 3,000 $0.2340
$0.2340 Buy Now
DISTI # 15BJ17AH
TTI ESD Protection Diodes / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 17Vdc, Uni- RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.2530
  • 6,000 $0.2450
  • 9,000 $0.2390
  • 15,000 $0.2340
  • 24,000 $0.2300
  • 30,000 $0.2250
$0.2250 / $0.2530 Buy Now

CAD Models for 15BJ17AH by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15BJ17AH by Eaton Corporation

15BJ17AH
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
SMBF, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Additional Feature
HIGH RELIABILITY, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
20.9 V
Breakdown Voltage-Min
18.9 V
Breakdown Voltage-Nom
19.9 V
Clamping Voltage-Max
27.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
5 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
17 V
Reverse Current-Max
1 µA
Reverse Test Voltage
17 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. 15BJ17AH
    Eaton Corporation
    Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, SMBF, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15BJ17AH by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15BJ17AH by Eaton Corporation

Select Manufacturer
Which Manufacturer of 15BJ17AH would you like to use for your alert(s)?
  • Please alert me when 15BJ17AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15BJ17AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15BJ17AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15BJ17AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15BJ17AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15BJ17AH by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: