Part Details for 15BJ8-0CAH by Eaton Bussmann
Overview of 15BJ8-0CAH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-000CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 0mm s/o, Right Push Rod Eject, 8mm Card Travel, Narrow Body | |
92193-050CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel | |
84654-220CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 2mm s/o, Right Push Rod Eject, Narrow Body, 8mm Card Travel |
Price & Stock for 15BJ8-0CAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-15BJ8-0CAHTR-ND
|
DigiKey | TVS DIODE 8VWM BI Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2400 / $0.3013 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2660 / $0.3840 | Buy Now |
DISTI #
000000000006293923
|
Sager | ESD Suppressors / TVS Diodes AUTO TVS DIODE, 15BJ FAMILY, 8-0Vdc, Bi- Min Qty: 3000 | 0 |
|
$0.2595 / $0.2667 | Buy Now |