-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 0.01ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15FR010E-ND
|
DigiKey | RES 0.01 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1314 In Stock |
|
$1.4045 / $3.1800 | Buy Now |
DISTI #
588-15FR010E
|
Mouser Electronics | Current Sense Resistors - Through Hole 5watts 0.01OHMS 1% RoHS: Compliant | 0 |
|
$1.3800 / $3.0400 | Order Now |
DISTI #
70022573
|
RS | Resistor, Wirewound, Res 0.01 Ohms, 5 W, Tol 1%, Axial, Silicone, Curr-Sense | Ohmite 15FR010E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 355 |
|
$2.9800 / $3.3100 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.01 Ohm 1% 5W Silicone AXL RoHS: Compliant |
1500 In Stock 2500 On Order |
|
$1.3400 / $2.9000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
15FR010E
|
TTI | Current Sense Resistors - Through Hole 5watts 0.01OHMS 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 2570 In Stock |
|
$1.4600 / $2.4400 | Buy Now |
DISTI #
15FR010E
|
TME | Resistor: wire-wound, THT, 10mΩ, 5W, ±1%, Ø8.4x23.8mm, -55÷275°C Min Qty: 1 | 68 |
|
$2.2100 / $3.5700 | Buy Now |
|
Master Electronics | Res Wirewound 0.01 Ohm 1% 5W Silicone AXL RoHS: Compliant |
1500 In Stock 2500 On Order |
|
$1.3400 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
15FR010E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
15FR010E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 0.01ohm, 1% +/-Tol, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON-INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 1.02 mm | |
Lead Length | 39.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.4 mm | |
Package Length | 23.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% |
This table gives cross-reference parts and alternative options found for 15FR010E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15FR010E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15FR010 | Fixed Resistor, Wire Wound, 5W, 0.01ohm, 1000V, 1% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | 15FR010E vs 15FR010 |