Part Details for 15KP20 by Crydom Inc
Overview of 15KP20 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP20
15KP20 CAD Models
15KP20 Part Data Attributes:
|
15KP20
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
15KP20
Crydom Inc
Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 24.7 V | |
Clamping Voltage-Max | 37.9 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | NO |