Part Details for 15KP22A by Diodes Incorporated
Overview of 15KP22A by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 15KP22A
15KP22A CAD Models
15KP22A Part Data Attributes
|
15KP22A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
15KP22A
Diodes Incorporated
Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, R-6, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 27 V | |
Breakdown Voltage-Min | 24.4 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 255 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 15KP22A
This table gives cross-reference parts and alternative options found for 15KP22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | 15KP22A vs 15KP22A |
15KPA22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 15KP22A vs 15KPA22A |
15KPA22A-LF | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | 15KP22A vs 15KPA22A-LF |
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Lite-On Semiconductor Corporation | 15KP22A vs 15KP22A |
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | 15KP22A vs 15KP22A |
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Promax-Johnton Electronic Corporation | 15KP22A vs 15KP22A |
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 15KP22A vs 15KP22A |
15KP22AE3 | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | 15KP22A vs 15KP22AE3 |
15KS22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | 15KP22A vs 15KS22A |
15KP22A | Trans Voltage Suppressor Diode, 15000W, 22V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, D6, 2 PIN | EIC Semiconductor Inc | 15KP22A vs 15KP22A |