15KP24CA
Description: Diode TVS Single Bi-Dir 24V 15KW 2-Pin Case 5A

Overview of 15KP24CA by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 15KP24CA by New Jersey Semiconductor Products Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   280
  • 1 $13.0000
  • 124 $7.8000
  • 257 $7.4750
$7.4750 / $13.0000 Buy Now

CAD Models for 15KP24CA by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 15KP24CA by New Jersey Semiconductor Products Inc

15KP24CA
New Jersey Semiconductor Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Min
26.7 V
Breakdown Voltage-Nom
26.7 V
Case Connection
ISOLATED
Clamping Voltage-Max
40.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Power Dissipation-Max
7 W
Rep Pk Reverse Voltage-Max
24 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 15KP24CA
    New Jersey Semiconductor Products Inc
    Diode TVS Single Bi-Dir 24V 15KW 2-Pin Case 5A
    VS

Alternate Parts for 15KP24CA

This table gives cross-reference parts and alternative options found for 15KP24CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15KP24CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15KP24C Diode TVS Single Bi-Dir 24V 15KW 2-Pin Case 5A New Jersey Semiconductor Products Inc 15KP24CA vs 15KP24C

Related Parts for 15KP24CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15KP24CA by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15KP24CA by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 15KP24CA would you like to use for your alert(s)?
  • Please alert me when 15KP24CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15KP24CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15KP24CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15KP24CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15KP24CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15KP24CA by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: